Part Details for RTAX2000DL-1CGD1272V by Microchip Technology Inc
Overview of RTAX2000DL-1CGD1272V by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAX2000DL-1CGD1272V
RTAX2000DL-1CGD1272V CAD Models
RTAX2000DL-1CGD1272V Part Data Attributes:
|
RTAX2000DL-1CGD1272V
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX2000DL-1CGD1272V
Microchip Technology Inc
Field Programmable Gate Array, 29568-Cell, CMOS, CBGA1272
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBGA-X1272 | |
Length | 37.5 mm | |
Number of Inputs | 684 | |
Number of Logic Cells | 29568 | |
Number of Outputs | 684 | |
Number of Terminals | 1272 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | CGA | |
Package Equivalence Code | CGA1272,36X36,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.575 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm |