Part Details for RTAX1000SL-CQ352V by Microsemi Corporation
Overview of RTAX1000SL-CQ352V by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for RTAX1000SL-CQ352V
RTAX1000SL-CQ352V CAD Models
RTAX1000SL-CQ352V Part Data Attributes
|
RTAX1000SL-CQ352V
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RTAX1000SL-CQ352V
Microsemi Corporation
Field Programmable Gate Array, 18144-Cell, CMOS, CQFP352,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GQFF, TPAK352,2.9SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQFP-F352 | |
Number of Inputs | 198 | |
Number of Logic Cells | 18144 | |
Number of Outputs | 198 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | GQFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |