-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN1206BKE47R0CT-ND
|
DigiKey | RES 47 OHM 0.1% 2/5W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1001 In Stock |
|
$0.1875 / $0.4300 | Buy Now |
DISTI #
RTAN1206BKE47R0
|
Avnet Americas | Res Thin Film 1206 47Ohm 0.1% 2/5W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RTAN1206BKE47R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.2368 / $0.2590 | Buy Now |
DISTI #
708-RTAN1206BKE47R0
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC TaN, 47 ohm, 1206, 0.1%, 25 ppm, 0.4W RoHS: Compliant | 0 |
|
$0.1940 / $0.2030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks | 0 |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.2260 / $0.2640 | Buy Now |
DISTI #
55696343
|
Verical | Res Thin Film 1206 47 Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.0547 | Buy Now |
|
NAC | RESISTOR PREC TaN, 47 ohm, 1206, 0.1%, 25 ppm, 0.4W - Thin Film - Tantalum Nitride RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.4625 / $0.6170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.2260 / $0.2640 | Buy Now |
|
South Electronics | RTAN1206BKE47R0 | 1000 |
|
$0.2312 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN1206BKE47R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN1206BKE47R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.4W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RTAN1206BKE47R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN1206BKE47R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206AE47R0B-T5 | Fixed Resistor, Thin Film, 0.4W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTAN1206BKE47R0 vs AF1206AE47R0B-T5 |