-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RTAN0603BTE111KCT-ND
|
DigiKey | RES 111K OHM 0.1% 0.15W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1296 / $0.4300 | Buy Now |
DISTI #
RTAN0603BTE111K
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 111 KOHM, 0603, 0.1%, 25 PPM, 0.15W - Tape and Reel (Alt: RTAN0603BTE111K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RTAN0603BTE111K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC TaN, 111 Kohm, 0603, 0.1%, 25 ppm, 0.15W RoHS: Compliant | 0 |
|
$0.1270 / $0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks | 0 |
|
$0.1299 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1370 / $0.2000 | Buy Now |
|
NAC | RES PREC TaN, 111 Kohm, 0603, 0.1%, 25 ppm, 0.15W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN0603BTE111K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0603BTE111K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 111000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RTAN0603BTE111K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603BTE111K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E1113BGWI | Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE111K vs PTN0603E1113BGWI |
RTAN0603AKE111K | Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTE111K vs RTAN0603AKE111K |
PTN0603E1113BBT3 | Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE111K vs PTN0603E1113BBT3 |
P-0603E1113BST5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 111000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | RTAN0603BTE111K vs P-0603E1113BST5 |
P-0603E1113BGTP | Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE111K vs P-0603E1113BGTP |
RTAN0603ATE111K | Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTE111K vs RTAN0603ATE111K |
PTN0603E1113BBT0 | Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE111K vs PTN0603E1113BBT0 |
PTN0603E1113BGBS | Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE111K vs PTN0603E1113BGBS |
RTAN0603BKE111K | Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTE111K vs RTAN0603BKE111K |
P-0603E1113AGT1 | Fixed Resistor, Thin Film, 0.15W, 111000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTE111K vs P-0603E1113AGT1 |