There are no models available for this part yet.
Overview of RTAN0603BTC61K9 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTAN0603BTC61K9 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RTAN0603BTC61K9
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TA (Alt: RTAN0603BTC61K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1280 / $0.1400 | Buy Now |
CAD Models for RTAN0603BTC61K9 by SEI Stackpole Electronics Inc
Part Data Attributes for RTAN0603BTC61K9 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
61900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RTAN0603BTC61K9
This table gives cross-reference parts and alternative options found for RTAN0603BTC61K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603BTC61K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC50M61.9K+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 61900ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTAN0603BTC61K9 vs PRC0603TTC50M61.9K+-0.05% |
RTAN0603AKC61K9 | Fixed Resistor, Thin Film, 0.15W, 61900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTC61K9 vs RTAN0603AKC61K9 |
P-0603H6192BBWP | Fixed Resistor, Thin Film, 0.15W, 61900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BTC61K9 vs P-0603H6192BBWP |
PTN0603H6192ABW0 | Fixed Resistor, Thin Film, 0.15W, 61900ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RTAN0603BTC61K9 vs PTN0603H6192ABW0 |
AF0603AQ6192A-T5 | Fixed Resistor, Thin Film, 0.15W, 61900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTAN0603BTC61K9 vs AF0603AQ6192A-T5 |
RTAN0603BKC61K9 | Fixed Resistor, Thin Film, 0.15W, 61900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BTC61K9 vs RTAN0603BKC61K9 |
PTN0603H6192BBT1 | Fixed Resistor, Thin Film, 0.15W, 61900ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | RTAN0603BTC61K9 vs PTN0603H6192BBT1 |
PTN0603H6192BST0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 61900 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | RTAN0603BTC61K9 vs PTN0603H6192BST0 |
PRC0603TTC50M61.9K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 61900ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTAN0603BTC61K9 vs PRC0603TTC50M61.9K+-0.1% |
MF06Q6192ATL | Fixed Resistor, Thin Film, 0.15W, 61900ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTAN0603BTC61K9 vs MF06Q6192ATL |