Part Details for RTAN0603BKT32K8 by SEI Stackpole Electronics Inc
Overview of RTAN0603BKT32K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0603BKT32K8
RTAN0603BKT32K8 CAD Models
RTAN0603BKT32K8 Part Data Attributes
|
RTAN0603BKT32K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0603BKT32K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTAN0603BKT32K8
This table gives cross-reference parts and alternative options found for RTAN0603BKT32K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603BKT32K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603Y3282BST5 | Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BKT32K8 vs P-0603Y3282BST5 |
P-0603Y3282BGT3 | Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BKT32K8 vs P-0603Y3282BGT3 |
RTAN0603AKT32K8 | Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BKT32K8 vs RTAN0603AKT32K8 |
P-0603Y3282AGT3 | Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BKT32K8 vs P-0603Y3282AGT3 |
P-0603Y3282BBBS | Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BKT32K8 vs P-0603Y3282BBBS |
RTAN0603BTT32K8 | Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTAN0603BKT32K8 vs RTAN0603BTT32K8 |
P-0603Y3282BST0 | Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BKT32K8 vs P-0603Y3282BST0 |
PTN0603Y3282ABT3 | Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RTAN0603BKT32K8 vs PTN0603Y3282ABT3 |
P-0603Y3282ABW0 | Fixed Resistor, Thin Film, 0.15W, 32800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603BKT32K8 vs P-0603Y3282ABW0 |