RTAN0603ATT39K7
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of RTAN0603ATT39K7 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RTAN0603ATT39K7 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAN0603ATT39K7 by SEI Stackpole Electronics Inc

RTAN0603ATT39K7
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.15 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
39700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. RTAN0603ATT39K7
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RTAN0603ATT39K7

This table gives cross-reference parts and alternative options found for RTAN0603ATT39K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603ATT39K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTN0603Y3972AST0 Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Vishay Intertechnologies RTAN0603ATT39K7 vs PTN0603Y3972AST0
P-0603Y3972BGT3 Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTAN0603ATT39K7 vs P-0603Y3972BGT3
P-0603Y3972BST1 Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTAN0603ATT39K7 vs P-0603Y3972BST1
P-0603Y3972BBW0 Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTAN0603ATT39K7 vs P-0603Y3972BBW0
RTAN0603AKT39K7 Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RTAN0603ATT39K7 vs RTAN0603AKT39K7
P-0603Y3972ASW0 Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTAN0603ATT39K7 vs P-0603Y3972ASW0
P-0603Y3972BSWS Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTAN0603ATT39K7 vs P-0603Y3972BSWS
P-0603Y3972BBTI Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTAN0603ATT39K7 vs P-0603Y3972BBTI
PTN0603Y3972AGWS Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Vishay Intertechnologies RTAN0603ATT39K7 vs PTN0603Y3972AGWS
P-0603Y3972BGT5 Fixed Resistor, Thin Film, 0.15W, 39700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTAN0603ATT39K7 vs P-0603Y3972BGT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN0603ATT39K7 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN0603ATT39K7 by SEI Stackpole Electronics Inc

  • Please alert me when RTAN0603ATT39K7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN0603ATT39K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN0603ATT39K7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN0603ATT39K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN0603ATT39K7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN0603ATT39K7 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: