Part Details for RTAN0402FTE487R by SEI Stackpole Electronics Inc
Overview of RTAN0402FTE487R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402FTE487R
RTAN0402FTE487R CAD Models
RTAN0402FTE487R Part Data Attributes
|
RTAN0402FTE487R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402FTE487R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402FTE487R
This table gives cross-reference parts and alternative options found for RTAN0402FTE487R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402FTE487R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02FBC4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RTAN0402FTE487R vs AR02FBC4870 |
AMF0402487R1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | RTAN0402FTE487R vs AMF0402487R1%25PPM/KNS |
SF04R4870FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FTE487R vs SF04R4870FALQ |
CRT0402-FY-4870GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FTE487R vs CRT0402-FY-4870GST |
AF0402AE4870F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FTE487R vs AF0402AE4870F-T10 |
RT0402FRD13487RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FTE487R vs RT0402FRD13487RL |
ARG02FTC4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FTE487R vs ARG02FTC4870 |
AR02FBC4870N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | RTAN0402FTE487R vs AR02FBC4870N |
AR02FTCX4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FTE487R vs AR02FTCX4870 |
RP73PF1E487RFTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTAN0402FTE487R vs RP73PF1E487RFTG |