Part Details for RTAN0402FKT5K36 by SEI Stackpole Electronics Inc
Overview of RTAN0402FKT5K36 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402FKT5K36
RTAN0402FKT5K36 CAD Models
RTAN0402FKT5K36 Part Data Attributes
|
RTAN0402FKT5K36
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402FKT5K36
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402FKT5K36
This table gives cross-reference parts and alternative options found for RTAN0402FKT5K36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402FKT5K36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04W5361FALQ | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402FKT5K36 vs WF04W5361FALQ |
AR02FBBY5361 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402FKT5K36 vs AR02FBBY5361 |
RNCF0402FTT5K36 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402FKT5K36 vs RNCF0402FTT5K36 |
AR02FTBY5361 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402FKT5K36 vs AR02FTBY5361 |
RTAN0402FTT5K36 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402FKT5K36 vs RTAN0402FTT5K36 |
RT0402FRB105K36L | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402FKT5K36 vs RT0402FRB105K36L |
RT0402FRB075K36L | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402FKT5K36 vs RT0402FRB075K36L |
AR02FBBX5361 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402FKT5K36 vs AR02FBBX5361 |
AR02FTBX5361 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402FKT5K36 vs AR02FTBX5361 |