Part Details for RTAN0402DKE258R by SEI Stackpole Electronics Inc
Overview of RTAN0402DKE258R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402DKE258R
RTAN0402DKE258R CAD Models
RTAN0402DKE258R Part Data Attributes
|
RTAN0402DKE258R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402DKE258R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 258 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402DKE258R
This table gives cross-reference parts and alternative options found for RTAN0402DKE258R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402DKE258R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0402258R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DKE258R vs AMF0402258R0.5%25PPM/KNS |
CMP0402258R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DKE258R vs CMP0402258R0.5%25PPM/KNP10 |
WF04R2580DTLQ | Fixed Resistor, Thin Film, 0.1W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402DKE258R vs WF04R2580DTLQ |
AMF0402258R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DKE258R vs AMF0402258R0.5%25PPM/KNP10 |
CMP0402258R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DKE258R vs CMP0402258R0.5%25PPM/KNS |
WF04U2580DALQ | Fixed Resistor, Thin Film, 0.0625W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402DKE258R vs WF04U2580DALQ |
NTR04D2580CTR1KF | Fixed Resistor, Thin Film, 0.063W, 258ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RTAN0402DKE258R vs NTR04D2580CTR1KF |
RTAN0402DTE258R | Fixed Resistor, Thin Film, 0.063W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402DKE258R vs RTAN0402DTE258R |
MF04R2580DTL | Fixed Resistor, Thin Film, 0.0625W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402DKE258R vs MF04R2580DTL |
AMF0402258R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 258ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DKE258R vs AMF0402258R0.5%25PPM/KNP20 |