RTAN0402DKE1K54
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of RTAN0402DKE1K54 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RTAN0402DKE1K54 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAN0402DKE1K54 by SEI Stackpole Electronics Inc

RTAN0402DKE1K54
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
1540 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RTAN0402DKE1K54
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RTAN0402DKE1K54

This table gives cross-reference parts and alternative options found for RTAN0402DKE1K54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402DKE1K54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX021541DDH3 Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Ralec RTAN0402DKE1K54 vs RTX021541DDH3
239064761542L Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation RTAN0402DKE1K54 vs 239064761542L
NTR04D1541CTRF Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RTAN0402DKE1K54 vs NTR04D1541CTRF
RNCF0402DTE1K54 Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTAN0402DKE1K54 vs RNCF0402DTE1K54
RT0402DRD131K54L Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTAN0402DKE1K54 vs RT0402DRD131K54L
AMF04021K540.5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RTAN0402DKE1K54 vs AMF04021K540.5%25PPM/KNP20
RTAN0402DTE1K54 Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTAN0402DKE1K54 vs RTAN0402DTE1K54
RT0402DRD071K54L Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTAN0402DKE1K54 vs RT0402DRD071K54L
RNCF0402DKE1K54 Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTAN0402DKE1K54 vs RNCF0402DKE1K54
RP73PF1E1K54DTD Fixed Resistor, Thin Film, 0.1W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RTAN0402DKE1K54 vs RP73PF1E1K54DTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN0402DKE1K54 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN0402DKE1K54 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RTAN0402DKE1K54 would you like to use for your alert(s)?
  • Please alert me when RTAN0402DKE1K54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN0402DKE1K54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN0402DKE1K54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN0402DKE1K54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN0402DKE1K54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN0402DKE1K54 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: