RTAN0402CTC156R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 156ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of RTAN0402CTC156R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RTAN0402CTC156R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAN0402CTC156R by SEI Stackpole Electronics Inc

RTAN0402CTC156R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.063 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
156 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. RTAN0402CTC156R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 156ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RTAN0402CTC156R

This table gives cross-reference parts and alternative options found for RTAN0402CTC156R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402CTC156R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF04Q1560CTLQ Fixed Resistor, Thin Film, 0.1W, 156ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTAN0402CTC156R vs WF04Q1560CTLQ
CMP0402156R0.25%50PPM/KNS Fixed Resistor, Thin Film, 0.1W, 156ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic RTAN0402CTC156R vs CMP0402156R0.25%50PPM/KNS
RTAN0402CKC156R Fixed Resistor, Thin Film, 0.063W, 156ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTAN0402CTC156R vs RTAN0402CKC156R
AMF0402156R0.25%50PPM/KNS Fixed Resistor, Thin Film, 0.063W, 156ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic RTAN0402CTC156R vs AMF0402156R0.25%50PPM/KNS
AMF0402156R0.25%50PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 156ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic RTAN0402CTC156R vs AMF0402156R0.25%50PPM/KNP20
MF04Q1560CTL Fixed Resistor, Thin Film, 0.0625W, 156ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTAN0402CTC156R vs MF04Q1560CTL
NTR04C1560DTRF Fixed Resistor, Thin Film, 0.063W, 156ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RTAN0402CTC156R vs NTR04C1560DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN0402CTC156R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN0402CTC156R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RTAN0402CTC156R would you like to use for your alert(s)?
  • Please alert me when RTAN0402CTC156R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN0402CTC156R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN0402CTC156R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN0402CTC156R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN0402CTC156R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN0402CTC156R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: