Part Details for RTAN0402BTS130R by SEI Stackpole Electronics Inc
Overview of RTAN0402BTS130R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402BTS130R
RTAN0402BTS130R CAD Models
RTAN0402BTS130R Part Data Attributes
|
RTAN0402BTS130R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402BTS130R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402BTS130R
This table gives cross-reference parts and alternative options found for RTAN0402BTS130R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402BTS130R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC15130R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402BTS130R vs PRC0402TC15130R+/-0.1% |
RNCF0402ATS130R | Fixed Resistor, Thin Film, 0.063W, 130ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BTS130R vs RNCF0402ATS130R |
AR02BBNY1300 | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402BTS130R vs AR02BBNY1300 |
PRC0402TTC15130R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402BTS130R vs PRC0402TTC15130R+/-0.1% |
RTX021300BCH2 | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RTAN0402BTS130R vs RTX021300BCH2 |
WF04F1300BALQ | Fixed Resistor, Thin Film, 0.1W, 130ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BTS130R vs WF04F1300BALQ |
239070741301L | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RTAN0402BTS130R vs 239070741301L |
PRC0402TC15130R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402BTS130R vs PRC0402TC15130R+/-0.05% |
RTX021300BCH3 | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RTAN0402BTS130R vs RTX021300BCH3 |
RT0402BRC10130RL | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTAN0402BTS130R vs RT0402BRC10130RL |