Part Details for RTAN0402BKE673R by SEI Stackpole Electronics Inc
Overview of RTAN0402BKE673R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402BKE673R
RTAN0402BKE673R CAD Models
RTAN0402BKE673R Part Data Attributes
|
RTAN0402BKE673R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402BKE673R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 673 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402BKE673R
This table gives cross-reference parts and alternative options found for RTAN0402BKE673R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402BKE673R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402AKE673R | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BKE673R vs RTAN0402AKE673R |
WF04R6730BALQ | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKE673R vs WF04R6730BALQ |
RNCF0402ATE673R | Fixed Resistor, Thin Film, 0.063W, 673ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BKE673R vs RNCF0402ATE673R |
AMF0402673R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402BKE673R vs AMF0402673R0.1%25PPM/KNS |
WF04U6730BALQ | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKE673R vs WF04U6730BALQ |
SF04R6730BTL | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKE673R vs SF04R6730BTL |
RTAN0402ATE673R | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BKE673R vs RTAN0402ATE673R |
CMP0402673R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402BKE673R vs CMP0402673R0.1%25PPM/KNP20 |
RT0402BRD07673RL | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTAN0402BKE673R vs RT0402BRD07673RL |
NTR04A6730CTRF | Fixed Resistor, Thin Film, 0.063W, 673ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTAN0402BKE673R vs NTR04A6730CTRF |