Part Details for RTAN0402BKE220R by SEI Stackpole Electronics Inc
Overview of RTAN0402BKE220R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402BKE220R
RTAN0402BKE220R CAD Models
RTAN0402BKE220R Part Data Attributes
|
RTAN0402BKE220R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402BKE220R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402BKE220R
This table gives cross-reference parts and alternative options found for RTAN0402BKE220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402BKE220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ABCX2200 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402BKE220R vs AR02ABCX2200 |
RTAN0402BTE220R | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BKE220R vs RTAN0402BTE220R |
RT0402WRD07220RL | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402BKE220R vs RT0402WRD07220RL |
NTR04B2200CTRF | Fixed Resistor, Thin Film, 0.063W, 220ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | RTAN0402BKE220R vs NTR04B2200CTRF |
AR02BTC2200 | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402BKE220R vs AR02BTC2200 |
WF04U2200BALQ | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKE220R vs WF04U2200BALQ |
NTR04B2200CTR1KF | Fixed Resistor, Thin Film, 0.063W, 220ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RTAN0402BKE220R vs NTR04B2200CTR1KF |
AS0402E2200A-T10 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTAN0402BKE220R vs AS0402E2200A-T10 |
MF04R2200ATL | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKE220R vs MF04R2200ATL |
AR02BBC2200 | Fixed Resistor, Thin Film, 0.5W, 220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTAN0402BKE220R vs AR02BBC2200 |