Part Details for RTAN0402BKE1K24 by SEI Stackpole Electronics Inc
Overview of RTAN0402BKE1K24 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402BKE1K24
RTAN0402BKE1K24 CAD Models
RTAN0402BKE1K24 Part Data Attributes
|
RTAN0402BKE1K24
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402BKE1K24
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402BKE1K24
This table gives cross-reference parts and alternative options found for RTAN0402BKE1K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402BKE1K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E1K24BTDF | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTAN0402BKE1K24 vs RP73PF1E1K24BTDF |
SF04R1241AALQ | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKE1K24 vs SF04R1241AALQ |
MF04R1241ATL | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKE1K24 vs MF04R1241ATL |
AMF04021K240.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402BKE1K24 vs AMF04021K240.1%25PPM/KNP10 |
AR02BTC1241 | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTAN0402BKE1K24 vs AR02BTC1241 |
SF04R1241BALQ | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKE1K24 vs SF04R1241BALQ |
CMP04021K240.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402BKE1K24 vs CMP04021K240.1%25PPM/KNS |
RNCF0402ATE1K24 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BKE1K24 vs RNCF0402ATE1K24 |
AT0402BRD071K24L | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402BKE1K24 vs AT0402BRD071K24L |
9T04021A1241BAPF3 | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402BKE1K24 vs 9T04021A1241BAPF3 |