Part Details for RTAN0402BKC1K14 by SEI Stackpole Electronics Inc
Overview of RTAN0402BKC1K14 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402BKC1K14
RTAN0402BKC1K14 CAD Models
RTAN0402BKC1K14 Part Data Attributes
|
RTAN0402BKC1K14
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402BKC1K14
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402BKC1K14
This table gives cross-reference parts and alternative options found for RTAN0402BKC1K14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402BKC1K14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04021K140.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402BKC1K14 vs AMF04021K140.1%50PPM/KNS |
RNCF0402AKC1K14 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BKC1K14 vs RNCF0402AKC1K14 |
RTAN0402AKC1K14 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BKC1K14 vs RTAN0402AKC1K14 |
CMP04021K140.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402BKC1K14 vs CMP04021K140.1%50PPM/KNP10 |
AMF04021K140.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402BKC1K14 vs AMF04021K140.1%50PPM/KNP10 |
RTAN0402BTC1K14 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BKC1K14 vs RTAN0402BTC1K14 |
SF04Q1141BTL | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKC1K14 vs SF04Q1141BTL |
RNCF0402ATC1K14 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402BKC1K14 vs RNCF0402ATC1K14 |
MF04Q1141BTL | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402BKC1K14 vs MF04Q1141BTL |