Part Details for RTAN0402ATS154R by SEI Stackpole Electronics Inc
Overview of RTAN0402ATS154R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402ATS154R
RTAN0402ATS154R CAD Models
RTAN0402ATS154R Part Data Attributes
|
RTAN0402ATS154R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402ATS154R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 154ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402ATS154R
This table gives cross-reference parts and alternative options found for RTAN0402ATS154R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402ATS154R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04F1540AALQ | Fixed Resistor, Thin Film, 0.1W, 154ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402ATS154R vs WF04F1540AALQ |
RTX021540BCH3 | Fixed Resistor, Thin Film, 0.0625W, 154ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RTAN0402ATS154R vs RTX021540BCH3 |
AR02ABNY1540N | Fixed Resistor, Thin Film, 0.0625W, 154ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Viking Tech Corp | RTAN0402ATS154R vs AR02ABNY1540N |
CMP0402154R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402ATS154R vs CMP0402154R0.1%15PPM/KNP10 |
PRC0402TTC15154R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 154ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402ATS154R vs PRC0402TTC15154R+/-0.1% |
AR02ATNY1540N | Fixed Resistor, Thin Film, 0.0625W, 154ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Viking Tech Corp | RTAN0402ATS154R vs AR02ATNY1540N |
AMF0402154R0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 154ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402ATS154R vs AMF0402154R0.1%15PPM/KNS |
NTR04B1540NTR1KF | Fixed Resistor, Thin Film, 0.063W, 154ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | RTAN0402ATS154R vs NTR04B1540NTR1KF |
AMF0402154R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 154ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402ATS154R vs AMF0402154R0.1%15PPM/KNP10 |
RT0402WRC07154RL | Fixed Resistor, Thin Film, 0.0625W, 154ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402ATS154R vs RT0402WRC07154RL |