Part Details for RTAN0402ATE511R by SEI Stackpole Electronics Inc
Overview of RTAN0402ATE511R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402ATE511R
RTAN0402ATE511R CAD Models
RTAN0402ATE511R Part Data Attributes
|
RTAN0402ATE511R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402ATE511R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 511ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402ATE511R
This table gives cross-reference parts and alternative options found for RTAN0402ATE511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402ATE511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239064745111L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RTAN0402ATE511R vs 239064745111L |
RT0402WRD13511RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402ATE511R vs RT0402WRD13511RL |
NTR04A5110CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 511ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402ATE511R vs NTR04A5110CTRF |
AS0402E5110A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402ATE511R vs AS0402E5110A-T10 |
RP73PF1E511RBTD | TE Connectivity | $0.1230 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTAN0402ATE511R vs RP73PF1E511RBTD |
WF04R5110BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402ATE511R vs WF04R5110BTLQ |
RTX025110BDH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RTAN0402ATE511R vs RTX025110BDH3 |
CMP0402511R0.1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RTAN0402ATE511R vs CMP0402511R0.1%25PPM/KNP10 |
RTX025110BDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RTAN0402ATE511R vs RTX025110BDH2 |
NTR04A5110CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 511ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | RTAN0402ATE511R vs NTR04A5110CTR1KF |