Part Details for RTAN0402ATC44R2 by SEI Stackpole Electronics Inc
Overview of RTAN0402ATC44R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402ATC44R2
RTAN0402ATC44R2 CAD Models
RTAN0402ATC44R2 Part Data Attributes
|
RTAN0402ATC44R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402ATC44R2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 44.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402ATC44R2
This table gives cross-reference parts and alternative options found for RTAN0402ATC44R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402ATC44R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q44R2ATL | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402ATC44R2 vs SF04Q44R2ATL |
RP73PG1E44R2BTG | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTAN0402ATC44R2 vs RP73PG1E44R2BTG |
ARG02BTD44R2 | Fixed Resistor, Thin Film, 0.0625W, 44.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402ATC44R2 vs ARG02BTD44R2 |
AS0402Q44R2B-T10 | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTAN0402ATC44R2 vs AS0402Q44R2B-T10 |
RTX0244R2BETH | Fixed Resistor, Thin Film, 0.0625W, 44.2ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402ATC44R2 vs RTX0244R2BETH |
AS0402Q44R2A-T10 | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTAN0402ATC44R2 vs AS0402Q44R2A-T10 |
WF04Q44R2BTLQ | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402ATC44R2 vs WF04Q44R2BTLQ |
AR02BBD44R2N | Fixed Resistor, Thin Film, 0.0625W, 44.2ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTAN0402ATC44R2 vs AR02BBD44R2N |
CRT0402-BZ-44R2GST | Fixed Resistor, Thin Film, 0.0625W, 44.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTAN0402ATC44R2 vs CRT0402-BZ-44R2GST |
AR02BTDX44R2 | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402ATC44R2 vs AR02BTDX44R2 |