Part Details for RTAH42S03A25NS by C&K
Overview of RTAH42S03A25NS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RTAH42S03A25NS
RTAH42S03A25NS CAD Models
RTAH42S03A25NS Part Data Attributes
|
RTAH42S03A25NS
C&K
Buy Now
Datasheet
|
Compare Parts:
RTAH42S03A25NS
C&K
ROTARY SWITCH-3POSITIONS, DP3T, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SCREW DRIVER SLOT | |
Additional Feature | PANEL MOUNTABLE | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | .15A@60VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Voltage(AC)-Max | 60 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |