RTA03-4D470J
Description: Array/Network Resistor, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206

Overview of RTA03-4D470J by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RTA03-4D470J by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTA03-4D470J by Ralec

RTA03-4D470J
Ralec
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e3
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
47 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RTA03-4D470J
    Ralec
    Array/Network Resistor, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
    VS

Alternate Parts for RTA03-4D470J

This table gives cross-reference parts and alternative options found for RTA03-4D470J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4D470J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA03-4D470JP4 Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA03-4D470J vs RTA03-4D470JP4
NRSNA6I4J470TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT NIC Components Corp RTA03-4D470J vs NRSNA6I4J470TRF
RTA03-4D470JP3 Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation RTA03-4D470J vs RTA03-4D470JP3
RTA034D470JTH Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation RTA03-4D470J vs RTA034D470JTH
RTA03-4D470JTP Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA03-4D470J vs RTA03-4D470JTP
RP164PJ470FS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Samsung Electro-Mechanics RTA03-4D470J vs RP164PJ470FS
NRSNA6I4J470TR Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp RTA03-4D470J vs NRSNA6I4J470TR
RP164PJ470CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Samsung Electro-Mechanics RTA03-4D470J vs RP164PJ470CS
YCN164-470-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited RTA03-4D470J vs YCN164-470-JK
RTA03-4D470JH2 Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA03-4D470J vs RTA03-4D470JH2
Part Number Description Manufacturer Compare
RP164PJ470AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Samsung Electro-Mechanics RTA03-4D470J vs RP164PJ470AS
NRSNA6I4J470TR Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp RTA03-4D470J vs NRSNA6I4J470TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTA03-4D470J by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTA03-4D470J by Ralec

Select Manufacturer
Which Manufacturer of RTA03-4D470J would you like to use for your alert(s)?
  • Please alert me when RTA03-4D470J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTA03-4D470J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTA03-4D470J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTA03-4D470J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTA03-4D470J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTA03-4D470J by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: