RTA03-4D335G
Description: Array/Network Resistor, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 1206

Overview of RTA03-4D335G by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RTA03-4D335G by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTA03-4D335G by Ralec

RTA03-4D335G
Ralec
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e3
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
3300000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. RTA03-4D335G
    Ralec
    Array/Network Resistor, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 1206
    VS

Alternate Parts for RTA03-4D335G

This table gives cross-reference parts and alternative options found for RTA03-4D335G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4D335G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA03-4D335GP3 Array/Network Resistor, Isolated, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation RTA03-4D335G vs RTA03-4D335GP3
YCN164-335-GL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited RTA03-4D335G vs YCN164-335-GL
RTA03-4D335GP4 Array/Network Resistor, Isolated, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA03-4D335G vs RTA03-4D335GP4
YCN164-335-GK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited RTA03-4D335G vs YCN164-335-GK
RTA03-4D335GTP Array/Network Resistor, Isolated, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA03-4D335G vs RTA03-4D335GTP
RTA03-4D335GTH Array/Network Resistor, Isolated, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation RTA03-4D335G vs RTA03-4D335GTH
Part Number Description Manufacturer Compare
YCN164-335-GL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited RTA03-4D335G vs YCN164-335-GL
YCN164-335-GK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited RTA03-4D335G vs YCN164-335-GK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTA03-4D335G by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTA03-4D335G by Ralec

  • Please alert me when RTA03-4D335G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTA03-4D335G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTA03-4D335G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTA03-4D335G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTA03-4D335G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTA03-4D335G by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: