RTA03-4C361J
Description: Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of RTA03-4C361J by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTA03-4C361J by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTA03-4C361J by Ralec

RTA03-4C361J
Ralec
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e3
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
360 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
RTA03-4C(G,J)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RTA03-4C361J
    Ralec
    Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for RTA03-4C361J

This table gives cross-reference parts and alternative options found for RTA03-4C361J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4C361J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC164-JR-07360R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT YAGEO Corporation RTA03-4C361J vs TC164-JR-07360R
NCB16-4361J RES NET,THICK FILM,360 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE Cinetech Industrial Co Ltd RTA03-4C361J vs NCB16-4361J
TC164-JR-07360RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP YAGEO Corporation RTA03-4C361J vs TC164-JR-07360RL
235003410361L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT YAGEO Corporation RTA03-4C361J vs 235003410361L
RTA03-4C361JP2 Array/Network Resistor, Isolated, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation RTA03-4C361J vs RTA03-4C361JP2
TC164-JR-10360R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation RTA03-4C361J vs TC164-JR-10360R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTA03-4C361J by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTA03-4C361J by Ralec

Select Manufacturer
Which Manufacturer of RTA03-4C361J would you like to use for your alert(s)?
  • Please alert me when RTA03-4C361J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTA03-4C361J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTA03-4C361J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTA03-4C361J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTA03-4C361J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTA03-4C361J by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: