Part Details for RTA03-4C300JP4 by MERITEK Electronics Corporation
Overview of RTA03-4C300JP4 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA03-4C300JP4
RTA03-4C300JP4 CAD Models
RTA03-4C300JP4 Part Data Attributes
|
RTA03-4C300JP4
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA03-4C300JP4
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 30 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RTA03-4C(GJ TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTA03-4C300JP4
This table gives cross-reference parts and alternative options found for RTA03-4C300JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4C300JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC164-JR-1330R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RTA03-4C300JP4 vs TC164-JR-1330R |
NCB16-4300J | RES NET,THICK FILM,30 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Cinetech Industrial Co Ltd | RTA03-4C300JP4 vs NCB16-4300J |
RTA03-4C300JP3 | Array/Network Resistor, Isolated, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | RTA03-4C300JP4 vs RTA03-4C300JP3 |
RTA03-4C300JTH | Array/Network Resistor, Isolated, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | RTA03-4C300JP4 vs RTA03-4C300JTH |
RTA03-4C300J | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | RTA03-4C300JP4 vs RTA03-4C300J |
TC164-JR-1030RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RTA03-4C300JP4 vs TC164-JR-1030RL |
TC164-JR-0730RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | RTA03-4C300JP4 vs TC164-JR-0730RL |
235003410309L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTA03-4C300JP4 vs 235003410309L |