RTA03-2D621J
Description: Array/Network Resistor, 0.0625W, 620ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606

Overview of RTA03-2D621J by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RTA03-2D621J by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTA03-2D621J by Ralec

RTA03-2D621J
Ralec
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e3
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.6 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
620 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0606
Temperature Coefficient
200 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RTA03-2D621J
    Ralec
    Array/Network Resistor, 0.0625W, 620ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606
    VS

Alternate Parts for RTA03-2D621J

This table gives cross-reference parts and alternative options found for RTA03-2D621J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-2D621J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA03-2D621JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 620ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, Ralec RTA03-2D621J vs RTA03-2D621JTP
CN32JT621 Array/Network Resistor, Isolated, 0.0625W, 620ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 TA-I Technology Co Ltd RTA03-2D621J vs CN32JT621
RTA03-2D621JTP Array/Network Resistor, Isolated, 0.0625W, 620ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA03-2D621J vs RTA03-2D621JTP
RTA03-2D621JH2 Array/Network Resistor, Isolated, 0.0625W, 620ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA03-2D621J vs RTA03-2D621JH2
RTA03-2D621JP4 Array/Network Resistor, Isolated, 0.0625W, 620ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA03-2D621J vs RTA03-2D621JP4
RTA03-2D621JTH Array/Network Resistor, Isolated, 0.0625W, 620ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, MERITEK Electronics Corporation RTA03-2D621J vs RTA03-2D621JTH
CN32JTN621 Array/Network Resistor, Isolated, 0.0625W, 620ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 TA-I Technology Co Ltd RTA03-2D621J vs CN32JTN621
RTA03-2D621JP2 Array/Network Resistor, Isolated, 0.0625W, 620ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, MERITEK Electronics Corporation RTA03-2D621J vs RTA03-2D621JP2
YC162-JR-07620R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 620ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 YAGEO Corporation RTA03-2D621J vs YC162-JR-07620R
YC162-JR-07620RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 620ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RTA03-2D621J vs YC162-JR-07620RL
Part Number Description Manufacturer Compare
RTA03-2D621JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 620ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, Ralec RTA03-2D621J vs RTA03-2D621JTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTA03-2D621J by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTA03-2D621J by Ralec

  • Please alert me when RTA03-2D621J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTA03-2D621J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTA03-2D621J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTA03-2D621J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTA03-2D621J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTA03-2D621J by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: