There are no models available for this part yet.
Overview of RTA03-2D561JTP by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for RTA03-2D561JTP by Ralec
Part Data Attributes for RTA03-2D561JTP by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Network Type
|
ISOLATED
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
560 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0606
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Bright Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RTA03-2D561JTP
This table gives cross-reference parts and alternative options found for RTA03-2D561JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-2D561JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN32JTN561 | Array/Network Resistor, Isolated, 0.0625W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | TA-I Technology Co Ltd | RTA03-2D561JTP vs CN32JTN561 |
RTA03-2D561JTH | Array/Network Resistor, Isolated, 0.0625W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | MERITEK Electronics Corporation | RTA03-2D561JTP vs RTA03-2D561JTH |
RTA03-2D561JH2 | Array/Network Resistor, Isolated, 0.0625W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-2D561JTP vs RTA03-2D561JH2 |
YCN162-561-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | RTA03-2D561JTP vs YCN162-561-JK |
YC162-JR-07560RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RTA03-2D561JTP vs YC162-JR-07560RL |
RTA03-2D561JP3 | Array/Network Resistor, Isolated, 0.0625W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | MERITEK Electronics Corporation | RTA03-2D561JTP vs RTA03-2D561JP3 |
CN32JT561 | Array/Network Resistor, Isolated, 0.0625W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | TA-I Technology Co Ltd | RTA03-2D561JTP vs CN32JT561 |
RTA03-2D561JTP | Array/Network Resistor, Isolated, 0.0625W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-2D561JTP vs RTA03-2D561JTP |
RTA03-2D561J | Array/Network Resistor, 0.0625W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | Ralec | RTA03-2D561JTP vs RTA03-2D561J |
RTA03-2D561JP4 | Array/Network Resistor, Isolated, 0.0625W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-2D561JTP vs RTA03-2D561JP4 |