Part Details for RTA03-2D270JTP by Ralec
Overview of RTA03-2D270JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA03-2D270JTP
RTA03-2D270JTP CAD Models
RTA03-2D270JTP Part Data Attributes
|
RTA03-2D270JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA03-2D270JTP
Ralec
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 27 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTA03-2D270JTP
This table gives cross-reference parts and alternative options found for RTA03-2D270JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-2D270JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-2D270JTP | Array/Network Resistor, Isolated, 0.0625W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-2D270JTP vs RTA03-2D270JTP |
YCN162-270-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | RTA03-2D270JTP vs YCN162-270-JK |
CN32JT270 | Array/Network Resistor, Isolated, 0.0625W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | TA-I Technology Co Ltd | RTA03-2D270JTP vs CN32JT270 |
CN32JTN270 | Array/Network Resistor, Isolated, 0.0625W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | TA-I Technology Co Ltd | RTA03-2D270JTP vs CN32JTN270 |
YC162-JR-0727R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | YAGEO Corporation | RTA03-2D270JTP vs YC162-JR-0727R |
RTA03-2D270J | Array/Network Resistor, 0.0625W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | Ralec | RTA03-2D270JTP vs RTA03-2D270J |