Part Details for RTA03-2D242JTP by MERITEK Electronics Corporation
Overview of RTA03-2D242JTP by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA03-2D242JTP
RTA03-2D242JTP CAD Models
RTA03-2D242JTP Part Data Attributes
|
RTA03-2D242JTP
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA03-2D242JTP
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 2400 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTA03-2D242JTP
This table gives cross-reference parts and alternative options found for RTA03-2D242JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-2D242JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-2D242JH2 | Array/Network Resistor, Isolated, 0.0625W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-2D242JTP vs RTA03-2D242JH2 |
YC162-JR-072K4L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RTA03-2D242JTP vs YC162-JR-072K4L |
RTA03-2D242JTH | Array/Network Resistor, Isolated, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | MERITEK Electronics Corporation | RTA03-2D242JTP vs RTA03-2D242JTH |
YC162-JR-072K4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | YAGEO Corporation | RTA03-2D242JTP vs YC162-JR-072K4 |
YCN162-242-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | RTA03-2D242JTP vs YCN162-242-JL |
YCN162-242-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | RTA03-2D242JTP vs YCN162-242-JK |
RTA03-2D242JP3 | Array/Network Resistor, Isolated, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | MERITEK Electronics Corporation | RTA03-2D242JTP vs RTA03-2D242JP3 |
CN32JTN242 | Array/Network Resistor, Isolated, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | TA-I Technology Co Ltd | RTA03-2D242JTP vs CN32JTN242 |
RTA03-2D242JP4 | Array/Network Resistor, Isolated, 0.0625W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-2D242JTP vs RTA03-2D242JP4 |