Part Details for RTA02-4D3740FTH by Ralec
Overview of RTA02-4D3740FTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4D3740FTH
RTA02-4D3740FTH CAD Models
RTA02-4D3740FTH Part Data Attributes
|
RTA02-4D3740FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D3740FTH
Ralec
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 374ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 374 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D3740FTH
This table gives cross-reference parts and alternative options found for RTA02-4D3740FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D3740FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSNA4I4F3740TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 374ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RTA02-4D3740FTH vs NRSNA4I4F3740TRF |
YCN104-3740-FL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 374ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | RTA02-4D3740FTH vs YCN104-3740-FL |
CRA024RF374RP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 374ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4D3740FTH vs CRA024RF374RP10 |
AF124-FR-13374RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 374ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | RTA02-4D3740FTH vs AF124-FR-13374RL |