Part Details for RTA02-4D300JTH by Ralec
Overview of RTA02-4D300JTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4D300JTH
RTA02-4D300JTH CAD Models
RTA02-4D300JTH Part Data Attributes
|
RTA02-4D300JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D300JTH
Ralec
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 30 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D300JTH
This table gives cross-reference parts and alternative options found for RTA02-4D300JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D300JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN2BJ300V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | RTA02-4D300JTH vs TSN2BJ300V |
MNR04MRAPJ300 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804, | ROHM Semiconductor | RTA02-4D300JTH vs MNR04MRAPJ300 |
QRA022CJ30RP10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | RTA02-4D300JTH vs QRA022CJ30RP10 |
ACN1E4GTP2J300LF | Array/Network Resistor, 0.25W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RTA02-4D300JTH vs ACN1E4GTP2J300LF |
RP104PJ300AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Samsung Electro-Mechanics | RTA02-4D300JTH vs RP104PJ300AS |
QRA022CJ30RQ10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | RTA02-4D300JTH vs QRA022CJ30RQ10 |
CRA024RJ30RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4D300JTH vs CRA024RJ30RQ10 |
YCN104-300-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | RTA02-4D300JTH vs YCN104-300-JK |
RAV104D305%R | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | RTA02-4D300JTH vs RAV104D305%R |
ACN1E4GTP0J300LF | Array/Network Resistor, 0.25W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RTA02-4D300JTH vs ACN1E4GTP0J300LF |