Part Details for RTA02-4D102JTP by Ralec
Overview of RTA02-4D102JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4D102JTP
RTA02-4D102JTP CAD Models
RTA02-4D102JTP Part Data Attributes
|
RTA02-4D102JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D102JTP
Ralec
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D102JTP
This table gives cross-reference parts and alternative options found for RTA02-4D102JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D102JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA02-4D102J | Array/Network Resistor, 0.0625W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | RTA02-4D102JTP vs RCA02-4D102J |
RTA024D102JTH | Array/Network Resistor, Isolated, 0.0625W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4D102JTP vs RTA024D102JTH |
YC124-JR-131KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | RTA02-4D102JTP vs YC124-JR-131KL |
RTA02-4D102JTP | Array/Network Resistor, Isolated, 0.0625W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4D102JTP vs RTA02-4D102JTP |
CN1E4LTDD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RTA02-4D102JTP vs CN1E4LTDD102J |
741X083102JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | RTA02-4D102JTP vs 741X083102JP |
YC124-JR-101K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | RTA02-4D102JTP vs YC124-JR-101K |
CN1E4TTD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RTA02-4D102JTP vs CN1E4TTD102J |
RTA02-4D102JTH | Array/Network Resistor, Isolated, 0.0625W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | MERITEK Electronics Corporation | RTA02-4D102JTP vs RTA02-4D102JTH |
CN1E4TBK102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RTA02-4D102JTP vs CN1E4TBK102J |