Part Details for RTA02-4C7872FTH by Ralec
Overview of RTA02-4C7872FTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4C7872FTH
RTA02-4C7872FTH CAD Models
RTA02-4C7872FTH Part Data Attributes
|
RTA02-4C7872FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4C7872FTH
Ralec
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 78700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 78700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4C7872FTH
This table gives cross-reference parts and alternative options found for RTA02-4C7872FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4C7872FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4C7872FP2 | Array/Network Resistor, Isolated, 0.0625W, 78700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4C7872FTH vs RTA02-4C7872FP2 |
RTA02-4C7872FP3 | Array/Network Resistor, Isolated, 0.0625W, 78700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4C7872FTH vs RTA02-4C7872FP3 |
CRA024CF78K7Q10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 78700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4C7872FTH vs CRA024CF78K7Q10 |
RTA02-4C7872FP4 | Array/Network Resistor, Isolated, 0.0625W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C7872FTH vs RTA02-4C7872FP4 |
RTA02-4C7872FTP | Array/Network Resistor, Isolated, 0.0625W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C7872FTH vs RTA02-4C7872FTP |
NRSN4I4F7872TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 78700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RTA02-4C7872FTH vs NRSN4I4F7872TRF |
RCNC24-04DR-78K7-F | Array/Network Resistor, Isolated, 0.063W, 78700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | RFE International Inc | RTA02-4C7872FTH vs RCNC24-04DR-78K7-F |