Part Details for RTA02-4C513JTH by Ralec
Overview of RTA02-4C513JTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4C513JTH
RTA02-4C513JTH CAD Models
RTA02-4C513JTH Part Data Attributes
|
RTA02-4C513JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4C513JTH
Ralec
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 51000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4C513JTH
This table gives cross-reference parts and alternative options found for RTA02-4C513JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4C513JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4C513JH2 | Array/Network Resistor, Isolated, 0.0625W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C513JTH vs RTA02-4C513JH2 |
RN104PJ513CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | RTA02-4C513JTH vs RN104PJ513CS |
NRSN04I4J513TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RTA02-4C513JTH vs NRSN04I4J513TR |
RNS104PJ513CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | RTA02-4C513JTH vs RNS104PJ513CS |
CRA024CJ51KP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4C513JTH vs CRA024CJ51KP10 |
RACF104DJT51K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTA02-4C513JTH vs RACF104DJT51K0 |
RAC104D513JCTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | Kamaya Inc | RTA02-4C513JTH vs RAC104D513JCTH |
RTA02-4C513JP4 | Array/Network Resistor, Isolated, 0.0625W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C513JTH vs RTA02-4C513JP4 |
RCNC24-04DR-51K-J | Array/Network Resistor, Isolated, 0.063W, 51000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RFE International Inc | RTA02-4C513JTH vs RCNC24-04DR-51K-J |
RTA02-4C513JP2 | Array/Network Resistor, Isolated, 0.0625W, 51000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4C513JTH vs RTA02-4C513JP2 |