RTA02-4C3400FTH
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 340ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,

Overview of RTA02-4C3400FTH by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RTA02-4C3400FTH by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTA02-4C3400FTH by Ralec

RTA02-4C3400FTH
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
340 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RTA02-4C3400FTH
    Ralec
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 340ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
    VS

Alternate Parts for RTA02-4C3400FTH

This table gives cross-reference parts and alternative options found for RTA02-4C3400FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4C3400FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA02-4C3400FTP Array/Network Resistor, Isolated, 0.0625W, 340ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA02-4C3400FTH vs RTA02-4C3400FTP
RTA02-4C3400FP4 Array/Network Resistor, Isolated, 0.0625W, 340ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA02-4C3400FTH vs RTA02-4C3400FP4
RTA02-4C3400F Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 340ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ralec RTA02-4C3400FTH vs RTA02-4C3400F
RACF104DFT340R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 340ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTA02-4C3400FTH vs RACF104DFT340R
CRA024CF340RQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 340ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd RTA02-4C3400FTH vs CRA024CF340RQ10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTA02-4C3400FTH by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTA02-4C3400FTH by Ralec

Select Manufacturer
Which Manufacturer of RTA02-4C3400FTH would you like to use for your alert(s)?
  • Please alert me when RTA02-4C3400FTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTA02-4C3400FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTA02-4C3400FTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTA02-4C3400FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTA02-4C3400FTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTA02-4C3400FTH by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: