RTA02-4C201JTH
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,

Overview of RTA02-4C201JTH by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RTA02-4C201JTH by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTA02-4C201JTH by Ralec

RTA02-4C201JTH
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RTA02-4C201JTH
    Ralec
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
    VS

Alternate Parts for RTA02-4C201JTH

This table gives cross-reference parts and alternative options found for RTA02-4C201JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4C201JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRA024CJ200RQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd RTA02-4C201JTH vs CRA024CJ200RQ10
RTA02-4C201JH2 Array/Network Resistor, Isolated, 0.0625W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA02-4C201JTH vs RTA02-4C201JH2
RCNC24-04DR-200R-J Array/Network Resistor, Isolated, 0.063W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, RFE International Inc RTA02-4C201JTH vs RCNC24-04DR-200R-J
RTA02-4C201JP3 Array/Network Resistor, Isolated, 0.0625W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation RTA02-4C201JTH vs RTA02-4C201JP3
RNS104PJ201CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP Samsung Electro-Mechanics RTA02-4C201JTH vs RNS104PJ201CS
RTA02-4C201JP4 Array/Network Resistor, Isolated, 0.0625W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA02-4C201JTH vs RTA02-4C201JP4
RNS104PJ201AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Samsung Electro-Mechanics RTA02-4C201JTH vs RNS104PJ201AS
RN104PJ201CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP Samsung Electro-Mechanics RTA02-4C201JTH vs RN104PJ201CS
NRSN04I4J201TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT NIC Components Corp RTA02-4C201JTH vs NRSN04I4J201TRF
CRA024CJ200RP10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd RTA02-4C201JTH vs CRA024CJ200RP10
Part Number Description Manufacturer Compare
RNS104PJ201AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Samsung Electro-Mechanics RTA02-4C201JTH vs RNS104PJ201AS
RAC104D201JCB Array/Network Resistor, Isolated, 0.063W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Kamaya Inc RTA02-4C201JTH vs RAC104D201JCB
CRA024CJ200RQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd RTA02-4C201JTH vs CRA024CJ200RQ10
RCNC24-04DR-200R-J Array/Network Resistor, Isolated, 0.063W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, RFE International Inc RTA02-4C201JTH vs RCNC24-04DR-200R-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTA02-4C201JTH by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTA02-4C201JTH by Ralec

Select Manufacturer
Which Manufacturer of RTA02-4C201JTH would you like to use for your alert(s)?
  • Please alert me when RTA02-4C201JTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTA02-4C201JTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTA02-4C201JTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTA02-4C201JTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTA02-4C201JTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTA02-4C201JTH by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: