Part Details for RTA02-4C161GP4 by MERITEK Electronics Corporation
Overview of RTA02-4C161GP4 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4C161GP4
RTA02-4C161GP4 CAD Models
RTA02-4C161GP4 Part Data Attributes
|
RTA02-4C161GP4
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA02-4C161GP4
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 160ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 160 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RTA02-4C(GJ TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4C161GP4
This table gives cross-reference parts and alternative options found for RTA02-4C161GP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4C161GP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4C161GH2 | Array/Network Resistor, Isolated, 0.0625W, 160ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C161GP4 vs RTA02-4C161GH2 |
RTA02-4C161GP3 | Array/Network Resistor, Isolated, 0.0625W, 160ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4C161GP4 vs RTA02-4C161GP3 |
RTA02-4C161GTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RTA02-4C161GP4 vs RTA02-4C161GTH |
RACF104DGT160R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTA02-4C161GP4 vs RACF104DGT160R |