Part Details for RTA02-4C1431FP2 by MERITEK Electronics Corporation
Overview of RTA02-4C1431FP2 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4C1431FP2
RTA02-4C1431FP2 CAD Models
RTA02-4C1431FP2 Part Data Attributes
|
RTA02-4C1431FP2
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA02-4C1431FP2
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 1430ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1430 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4C1431FP2
This table gives cross-reference parts and alternative options found for RTA02-4C1431FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4C1431FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4C1431FTH | Array/Network Resistor, Isolated, 0.0625W, 1430ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4C1431FP2 vs RTA02-4C1431FTH |
RCNC24-04DR-1K43-F | Array/Network Resistor, Isolated, 0.063W, 1430ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | RFE International Inc | RTA02-4C1431FP2 vs RCNC24-04DR-1K43-F |
CRA024CF1K43P10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1430ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RTA02-4C1431FP2 vs CRA024CF1K43P10 |
RTA02-4C1431FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1430ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RTA02-4C1431FP2 vs RTA02-4C1431FTH |
RTA02-4C1431FH2 | Array/Network Resistor, Isolated, 0.0625W, 1430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C1431FP2 vs RTA02-4C1431FH2 |
RTA02-4C1431FP3 | Array/Network Resistor, Isolated, 0.0625W, 1430ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4C1431FP2 vs RTA02-4C1431FP3 |
RTA02-4C1431FTP | Array/Network Resistor, Isolated, 0.0625W, 1430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C1431FP2 vs RTA02-4C1431FTP |
RTA02-4C1431FP4 | Array/Network Resistor, Isolated, 0.0625W, 1430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C1431FP2 vs RTA02-4C1431FP4 |