Part Details for RTA02-2D681JTH by Ralec
Overview of RTA02-2D681JTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-2D681JTH
RTA02-2D681JTH CAD Models
RTA02-2D681JTH Part Data Attributes
|
RTA02-2D681JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-2D681JTH
Ralec
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 680 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-2D681JTH
This table gives cross-reference parts and alternative options found for RTA02-2D681JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-2D681JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-2D681JH2 | Array/Network Resistor, Isolated, 0.0625W, 680ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-2D681JTH vs RTA02-2D681JH2 |
RTA02-2D681JTP | Array/Network Resistor, Isolated, 0.0625W, 680ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-2D681JTH vs RTA02-2D681JTP |
RTA02-2D681J | Array/Network Resistor, 0.0625W, 680ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | RTA02-2D681JTH vs RTA02-2D681J |
RCA02-2D681J | Array/Network Resistor, 0.0625W, 680ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | RTA02-2D681JTH vs RCA02-2D681J |
RTA02-2D681JP2 | Array/Network Resistor, Isolated, 0.0625W, 680ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | RTA02-2D681JTH vs RTA02-2D681JP2 |
NRSN04I2J681TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 680ohm, 25V, 5% +/-Tol, -650,650ppm/Cel, 0404, | NIC Components Corp | RTA02-2D681JTH vs NRSN04I2J681TR |
NRSNA4I2J681TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 680ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | NIC Components Corp | RTA02-2D681JTH vs NRSNA4I2J681TRF |
CN22J681CT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 680ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP | Cal-Chip Electronics | RTA02-2D681JTH vs CN22J681CT |
RTA02-2D681JP4 | Array/Network Resistor, Isolated, 0.0625W, 680ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-2D681JTH vs RTA02-2D681JP4 |
RTA02-2D681JP3 | Array/Network Resistor, Isolated, 0.0625W, 680ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | RTA02-2D681JTH vs RTA02-2D681JP3 |