RTA02-2D120GTP
MERITEK Electronics Corporation
Description: Array/Network Resistor, Isolated, 0.0625W, 12ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of RTA02-2D120GTP by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RTA02-2D120GTP by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTA02-2D120GTP by MERITEK Electronics Corporation

RTA02-2D120GTP
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
First Element Resistance
12 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
12 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0402
Surface Mount
YES
Temperature Coefficient
250 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
25 V
Want to compare parts?
  1. RTA02-2D120GTP
    MERITEK Electronics Corporation
    Array/Network Resistor, Isolated, 0.0625W, 12ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RTA02-2D120GTP

This table gives cross-reference parts and alternative options found for RTA02-2D120GTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-2D120GTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN22GTN120 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, LEAD FREE TA-I Technology Co Ltd RTA02-2D120GTP vs CN22GTN120
CN22GT120 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, TA-I Technology Co Ltd RTA02-2D120GTP vs CN22GT120
RTA02-2D120GP2 Array/Network Resistor, Isolated, 0.0625W, 12ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, MERITEK Electronics Corporation RTA02-2D120GTP vs RTA02-2D120GP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTA02-2D120GTP by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTA02-2D120GTP by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RTA02-2D120GTP would you like to use for your alert(s)?
  • Please alert me when RTA02-2D120GTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTA02-2D120GTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTA02-2D120GTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTA02-2D120GTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTA02-2D120GTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTA02-2D120GTP by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: