Part Details for RT9818H-33PV by Richtek Technology Corp
Overview of RT9818H-33PV by Richtek Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163233PV | Renesas Electronics Corporation | 16-BIT 2:1 MUX/DEMUX SWC. | |
74FST163233PV8 | Renesas Electronics Corporation | 16-BIT 2:1 MUX/DEMUX SWC. |
Part Details for RT9818H-33PV
RT9818H-33PV CAD Models
RT9818H-33PV Part Data Attributes
|
RT9818H-33PV
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9818H-33PV
Richtek Technology Corp
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.8955 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.295 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for RT9818H-33PV
This table gives cross-reference parts and alternative options found for RT9818H-33PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9818H-33PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PST426M330NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | RT9818H-33PV vs PST426M330NL |
82N33G-AE3-5-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | RT9818H-33PV vs 82N33G-AE3-5-R |
RT9818D-33PVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | RT9818H-33PV vs RT9818D-33PVL |
82N33L-AE3-5-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | RT9818H-33PV vs 82N33L-AE3-5-R |
PT7M6133CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | RT9818H-33PV vs PT7M6133CLTA3EX |
RT9818A-33PVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | RT9818H-33PV vs RT9818A-33PVL |
RT9818D-33GV | Micro-Power Voltage Detectors, SOT23-3 | Richtek Technology Corp | RT9818H-33PV vs RT9818D-33GV |
RT9818B-33PVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | RT9818H-33PV vs RT9818B-33PVL |
RT9818D-33GVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN | Richtek Technology Corp | RT9818H-33PV vs RT9818D-33GVL |
PST426M330NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | RT9818H-33PV vs PST426M330NR |