RT9818G-29PV
Richtek Technology Corp
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN

Overview of RT9818G-29PV by Richtek Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RT9818G-29PV by Richtek Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT9818G-29PV by Richtek Technology Corp

RT9818G-29PV
Richtek Technology Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RICHTEK TECHNOLOGY CORP
Package Description
LEAD FREE, SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
Length
2.8955 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.295 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.9V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. RT9818G-29PV
    Richtek Technology Corp
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN
    VS

Alternate Parts for RT9818G-29PV

This table gives cross-reference parts and alternative options found for RT9818G-29PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9818G-29PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAX810STBI-T3 3-Pin Microprocessor Power Supply Supervisors, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi RT9818G-29PV vs CAX810STBI-T3
RT9818B-29PV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Richtek Technology Corp RT9818G-29PV vs RT9818B-29PV
MAX6461UR29+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products RT9818G-29PV vs MAX6461UR29+
PT7M1818-10TE Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, TO-236AB, SOT-23, 3 PIN Diodes Incorporated RT9818G-29PV vs PT7M1818-10TE
RT9818C-29GVL Micro-Power Voltage Detectors, SOT23-3 Richtek Technology Corp RT9818G-29PV vs RT9818C-29GVL
RT9818F-29GV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp RT9818G-29PV vs RT9818F-29GV
UIC811G-B-AE3-R Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, HALOGEN FREE, SOT-23, 3 PIN Unisonic Technologies Co Ltd RT9818G-29PV vs UIC811G-B-AE3-R
RT9818G-29GVL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp RT9818G-29PV vs RT9818G-29GVL
PST426M293NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd RT9818G-29PV vs PST426M293NR
RT9818H-29PV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Richtek Technology Corp RT9818G-29PV vs RT9818H-29PV
Part Number Description Manufacturer Compare
RT9818C-29GVL Micro-Power Voltage Detectors, SOT23-3 Richtek Technology Corp RT9818G-29PV vs RT9818C-29GVL
PT7M6429CHTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated RT9818G-29PV vs PT7M6429CHTA3EX
UIC811G-B-AE3-R Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, HALOGEN FREE, SOT-23, 3 PIN Unisonic Technologies Co Ltd RT9818G-29PV vs UIC811G-B-AE3-R
PT7M6429CLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Pericom Semiconductor Corporation RT9818G-29PV vs PT7M6429CLTA3EX
PST426M293NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd RT9818G-29PV vs PST426M293NR
MAX6466UR29+ Ultra-Low-Power Voltage Detectors and µP Supervisory Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc RT9818G-29PV vs MAX6466UR29+
PT7M1818-10TE Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, TO-236AB, SOT-23, 3 PIN Diodes Incorporated RT9818G-29PV vs PT7M1818-10TE
RT9818A-29GV Micro-Power Voltage Detectors, SOT-23-3 Richtek Technology Corp RT9818G-29PV vs RT9818A-29GV
UIC811L-B-AE3-R Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Unisonic Technologies Co Ltd RT9818G-29PV vs UIC811L-B-AE3-R
ADM810SARTZ-REEL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN Rochester Electronics LLC RT9818G-29PV vs ADM810SARTZ-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT9818G-29PV by Richtek Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT9818G-29PV by Richtek Technology Corp

  • Please alert me when RT9818G-29PV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT9818G-29PV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT9818G-29PV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT9818G-29PV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT9818G-29PV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT9818G-29PV by Richtek Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: