Datasheets
RT9818G-23PYR by: Richtek Technology Corp

Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, SC-82, 4 PIN

Part Details for RT9818G-23PYR by Richtek Technology Corp

Overview of RT9818G-23PYR by Richtek Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for RT9818G-23PYR

RT9818G-23PYR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT9818G-23PYR Part Data Attributes

RT9818G-23PYR Richtek Technology Corp
Buy Now Datasheet
Compare Parts:
RT9818G-23PYR Richtek Technology Corp Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, SC-82, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RICHTEK TECHNOLOGY CORP
Package Description LEAD FREE, SC-82, 4 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G4
Length 2 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 0.9 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.3 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.3V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT9818G-23PYR by Richtek Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT9818G-23PYR by Richtek Technology Corp

  • Please alert me when RT9818G-23PYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT9818G-23PYR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT9818G-23PYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT9818G-23PYR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT9818G-23PYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT9818G-23PYR by Richtek Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: