Part Details for RT9818D-38PY by Richtek Technology Corp
Overview of RT9818D-38PY by Richtek Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RT9818D-38PY
RT9818D-38PY CAD Models
RT9818D-38PY Part Data Attributes
|
RT9818D-38PY
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9818D-38PY
Richtek Technology Corp
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, SC-82, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | LEAD FREE, SC-82, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for RT9818D-38PY
This table gives cross-reference parts and alternative options found for RT9818D-38PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9818D-38PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT9818F-38GYR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, GREEN, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818F-38GYR |
RT9818D-38GY | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, GREEN, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818D-38GY |
RT9818C-38GYR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, GREEN, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818C-38GYR |
RT9818H-38PY | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818H-38PY |
RT9818E-38GYR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, GREEN, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818E-38GYR |
RT9818H-38GYR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, GREEN, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818H-38GYR |
RT9818E-38PYR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818E-38PYR |
RT9818C-38GY | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, GREEN, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818C-38GY |
RT9818F-38PYR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818F-38PYR |
RT9818D-38GYR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, GREEN, SC-82, 4 PIN | Richtek Technology Corp | RT9818D-38PY vs RT9818D-38GYR |