RT9807-30GB
Richtek Technology Corp
Description: Micro-Power Voltage Detector with Manual Reset, SOT23-5

Overview of RT9807-30GB by Richtek Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
7052L30GB Renesas Electronics Corporation 2K x 8 FourPort RAM
7M1002S30GB Renesas Electronics Corporation 16KX32 DUAL-PORT RAM MOD
7052S30GB Renesas Electronics Corporation 2K x 8 FourPort RAM

Price & Stock for RT9807-30GB by Richtek Technology Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 1028-RT9807-30GBCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2209
In Stock
  • 1 $0.7300
  • 10 $0.4510
  • 25 $0.3764
  • 100 $0.2910
  • 250 $0.2490
  • 500 $0.2233
  • 1,000 $0.2018
  • 3,000 $0.1748
  • 6,000 $0.1614
  • 9,000 $0.1546
  • 15,000 $0.1471
  • 21,000 $0.1427
  • 30,000 $0.1384
  • 75,000 $0.1291
$0.1291 / $0.7300 Buy Now
DISTI # 835-RT9807-30GB
Mouser Electronics Supervisory Circuits Micro-Power Voltage Detectors with Manual Reset RoHS: Compliant 2602
  • 1 $0.4400
  • 10 $0.3540
  • 100 $0.2630
  • 500 $0.2230
  • 1,000 $0.1720
  • 3,000 $0.1460
  • 9,000 $0.1360
  • 24,000 $0.1290
  • 45,000 $0.1260
$0.1260 / $0.4400 Buy Now

CAD Models for RT9807-30GB by Richtek Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT9807-30GB by Richtek Technology Corp

RT9807-30GB
Richtek Technology Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RICHTEK TECHNOLOGY CORP
Part Package Code
SOT23-5
Manufacturer Package Code
SOT23-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G5
Length
2.89 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max
1.295 mm
Supply Current-Max (Isup)
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.93 mm
Terminal Position
DUAL
Threshold Voltage-Nom
3
Width
1.6 mm
Want to compare parts?
  1. RT9807-30GB
    Richtek Technology Corp
    Micro-Power Voltage Detector with Manual Reset, SOT23-5
    VS

Related Parts for RT9807-30GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT9807-30GB by Richtek Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT9807-30GB by Richtek Technology Corp

Select Manufacturer
Which Manufacturer of RT9807-30GB would you like to use for your alert(s)?
  • Please alert me when RT9807-30GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT9807-30GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT9807-30GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT9807-30GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT9807-30GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT9807-30GB by Richtek Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: