-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2277-ND
|
DigiKey | CMC 4MH 16A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
55 In Stock |
|
$8.5250 / $14.8900 | Buy Now |
DISTI #
631-RT8522-16-4M0
|
Mouser Electronics | Common Mode Chokes / Filters 16A 4mH 2-Wire Vert PCB Mounting RoHS: Compliant | 75 |
|
$8.8500 / $10.3600 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 4000uH 100kHz 16A 10mOhm DCR Thru-Hole RoHS: Compliant |
5 Partner Stock |
|
$8.4300 / $11.7600 | Buy Now |
DISTI #
RT8522-16-4M0
|
TME | Inductor: wire with current compensation, THT, 4mH, 300VAC, 16A Min Qty: 100 | 0 |
|
$11.4400 | RFQ |
DISTI #
000000000005651159
|
Sager | Common Mode Chokes / Filters 16A 4mH 2-Wire Vert PCB Mounting Min Qty: 1 | 0 |
|
$8.2600 / $9.8800 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 4000uH 100kHz 16A 10mOhm DCR Thru-Hole RoHS: Compliant |
5 Partner Stock |
|
$8.4300 / $11.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8522-16-4M0
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RT8522-16-4M0
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | HYBRID AC/DC FILTER |