-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5A Step-Up DC/DC Converter, WDFN5x5-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1961
|
Newark | Dc-Dc Conv, Boost, Adj, 1.2Mhz, Wdfn-12, Topology:Boost (Step Up), Input Voltage Min:2.8V, Input Voltage Max:14V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wdfn, No. Of Pins:12Pins, Output Current:4.5A, Output Voltage Min:-, rohs Compliant: Yes |Richtek RT8509AGQW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.9200 | Buy Now |
DISTI #
RT8509AGQWCT-ND
|
DigiKey | IC REG CONV TFT LCD 1OUT 12WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
253 In Stock |
|
$0.8838 / $2.5700 | Buy Now |
DISTI #
835-RT8509AGQW
|
Mouser Electronics | Switching Voltage Regulators 4.5A Step-Up DC/DC Converter RoHS: Compliant | 1277 |
|
$0.8830 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8509AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8509AGQW
Richtek Technology Corp
4.5A Step-Up DC/DC Converter, WDFN5x5-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN5x5-12 | |
Manufacturer Package Code | WDFN5x5-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |