Part Details for RT6236K-60 by Ross Technologies
Overview of RT6236K-60 by Ross Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for RT6236K-60
RT6236K-60 CAD Models
RT6236K-60 Part Data Attributes:
|
RT6236K-60
Ross Technologies
Buy Now
Datasheet
|
Compare Parts:
RT6236K-60
Ross Technologies
RISC Microprocessor, 64-Bit, 60MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROSS TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | LEVEL 2 MBUS INTERFACE; BURST BUS; SUPERSCALAR SPARC PROCESSOR | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | X-XXMA-X120 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 30 | |
Number of Serial I/Os | ||
Number of Terminals | 120 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for RT6236K-60
This table gives cross-reference parts and alternative options found for RT6236K-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT6236K-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT6236K-66 | RISC Microprocessor, 64-Bit, 66.7MHz, CMOS | Ross Technologies | RT6236K-60 vs RT6236K-66 |