Part Details for RT5797AHGQWA by Richtek Technology Corp
Overview of RT5797AHGQWA by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT5797AHGQWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6527
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wdfn, No. Of Pins:8Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |Richtek RT5797AHGQWA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2920 / $1.0200 | Buy Now |
DISTI #
RT5797AHGQWACT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8WDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2018 / $0.9800 | Buy Now |
DISTI #
835-RT5797AHGQWA
|
Mouser Electronics | Switching Voltage Regulators 3A, 1MHz, 6V CMCOT Synchronous Step-Down Converter RoHS: Compliant | 2280 |
|
$0.2010 / $0.7100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 1200KHZ SWITCHING FREQ-MAX, PDSO8 | 178 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for RT5797AHGQWA
RT5797AHGQWA CAD Models
RT5797AHGQWA Part Data Attributes
|
RT5797AHGQWA
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT5797AHGQWA
Richtek Technology Corp
3A, 1MHz, 6V CMCOT Synchronous Step-Down Converter, WDFN2x2-8S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN2x2-8S | |
Package Description | WDFN-8 | |
Manufacturer Package Code | WDFN2x2-8S | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 2.7 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |