-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 1A, 1200kHz Switching Freq-Max, PDGA8, WLCSP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT5707WSCCT-ND
|
DigiKey | IC REG BUCK PROG 600MA 8WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1873 In Stock |
|
$0.2100 / $0.9300 | Buy Now |
DISTI #
835-RT5707WSC
|
Mouser Electronics | Switching Voltage Regulators Ultra-Low Quiescent Current HCOT Buck Converter RoHS: Compliant | 2088 |
|
$0.1930 / $0.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | 24000 |
|
$0.6217 | Buy Now | |
|
CHIPMALL.COM LIMITED | Step-down type 600mA 1.2V~3.3V 2.2V~5.5V WLCSP-8(0.9x1.6) DC-DC Converters ROHS | 2964 |
|
$0.1838 / $0.3585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT5707WSC
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT5707WSC
Richtek Technology Corp
Switching Regulator, 1A, 1200kHz Switching Freq-Max, PDGA8, WLCSP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | WLCSP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |